-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATET Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH1030
|
Newark | Cap, 470Uf, 25V, Alu Elec, Radial, Capacitance:470µf, Voltage Rating:25V, Product Range:Wcap-Atet Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:25Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860130475008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 236 |
|
$0.6500 / $1.0900 | Buy Now |
DISTI #
732-9350-1-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
28 In Stock |
|
$0.5230 / $0.9500 | Buy Now |
DISTI #
710-860130475008
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATET 470uF 25V 20% Radial RoHS: Compliant | 910 |
|
$0.5230 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860130475008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860130475008
Wurth Elektronik
WCAP-ATET Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |