Part Details for 860130878011 by Wurth Elektronik
Overview of 860130878011 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 860130878011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1503
|
Newark | Capacitor, Alu Elec, 100Uf, 100V, Radial, Capacitance:100µf, Voltage Rating:100V, Product Range:Wcap-Atet Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:13Mm, Lead Spacing:5Mm, Height:25Mm, Operatingrohs Compliant: Yes |Wurth Elektronik 860130878011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 197 |
|
$1.4000 / $2.0500 | Buy Now |
DISTI #
732-9388-1-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
473 In Stock |
|
$1.0070 / $1.8300 | Buy Now |
DISTI #
710-860130878011
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATET 100uF 100V 20% Radial RoHS: Compliant | 526 |
|
$1.1400 / $1.8300 | Buy Now |
Part Details for 860130878011
860130878011 CAD Models
860130878011 Part Data Attributes
|
860130878011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860130878011
Wurth Elektronik
WCAP-ATET Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |