Part Details for 860131173002 by Wurth Elektronik
Overview of 860131173002 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 860131173002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH1050
|
Newark | Cap, 2.2Uf, 250V, Alu Elec, Radial, Capacitance:2.2Μf, Voltage Rating:250V, Product Range:Wcap-Atet Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:6.3Mm, Lead Spacing:2.5Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860131173002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 303 |
|
$0.2610 / $0.4460 | Buy Now |
DISTI #
732-9390-1-ND
|
DigiKey | CAP ALUM 2.2UF 20% 250V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1329 In Stock |
|
$0.2100 / $0.3800 | Buy Now |
DISTI #
710-860131173002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATET 2.2uF 250V 20% Radial RoHS: Compliant | 1790 |
|
$0.1910 / $0.3800 | Buy Now |
DISTI #
3132066
|
element14 Asia-Pacific | CAP, 2.2UF, 250V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 303 |
|
$0.1930 / $0.3985 | Buy Now |
DISTI #
3132066
|
Farnell | CAP, 2.2UF, 250V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 303 |
|
$0.1836 / $0.5395 | Buy Now |
Part Details for 860131173002
860131173002 CAD Models
860131173002 Part Data Attributes
|
860131173002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860131173002
Wurth Elektronik
WCAP-ATET Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |