-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATET Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH1051
|
Newark | Cap, 3.3Uf, 250V, Alu Elec, Radial, Capacitance:3.3Μf, Voltage Rating:250V, Product Range:Wcap-Atet Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:8Mm, Lead Spacing:3.5Mm, Height:11.5Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860131174003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$0.2720 / $0.4580 | Buy Now |
DISTI #
732-9391-1-ND
|
DigiKey | CAP ALUM 3.3UF 20% 250V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
621 In Stock |
|
$0.2190 / $0.4000 | Buy Now |
DISTI #
710-860131174003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATET 3.3uF 250V 20% Radial RoHS: Compliant | 1788 |
|
$0.2030 / $0.4000 | Buy Now |
DISTI #
3132068
|
element14 Asia-Pacific | CAP, 3.3UF, 250V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 162 |
|
$0.1952 / $0.3860 | Buy Now |
DISTI #
3132068
|
Farnell | CAP, 3.3UF, 250V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 162 |
|
$0.1561 / $0.3671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860131174003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860131174003
Wurth Elektronik
WCAP-ATET Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |