Part Details for 860131274002 by Wurth Elektronik
Overview of 860131274002 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 860131274002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH1056
|
Newark | Cap, 2.2Uf, 350V, Alu Elec, Radial, Capacitance:2.2Μf, Voltage Rating:350V, Product Range:Wcap-Atet Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:8Mm, Lead Spacing:3.5Mm, Height:11.5Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860131274002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 521 |
|
$0.3030 / $0.5020 | Buy Now |
DISTI #
732-9398-1-ND
|
DigiKey | CAP ALUM 2.2UF 20% 350V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
136 In Stock |
|
$0.2460 / $0.4500 | Buy Now |
DISTI #
710-860131274002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATET 2.2uF 350V 20% Radial RoHS: Compliant | 533 |
|
$0.2280 / $0.4500 | Buy Now |
DISTI #
3132073
|
element14 Asia-Pacific | CAP, 2.2UF, 350V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 521 |
|
$0.2348 / $0.4726 | Buy Now |
DISTI #
3132073
|
Farnell | CAP, 2.2UF, 350V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 521 |
|
$0.2223 / $0.5595 | Buy Now |
Part Details for 860131274002
860131274002 CAD Models
860131274002 Part Data Attributes
|
860131274002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860131274002
Wurth Elektronik
WCAP-ATET Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |