-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATLL Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4100
|
Newark | Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Wurth Elektronik 860160272002 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0950 / $0.1660 | Buy Now |
DISTI #
732-9407-1-ND
|
DigiKey | CAP ALUM 27UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
52 In Stock |
|
$0.0770 / $0.1300 | Buy Now |
DISTI #
710-860160272002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 10V 27uF 20% Radial RoHS: Compliant | 3748 |
|
$0.0800 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860160272002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160272002
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |