Part Details for 860160272004 by Wurth Elektronik
Overview of 860160272004 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860160272004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4102
|
Newark | Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Wurth Elektronik 860160272004 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$0.0980 / $0.1660 | Buy Now |
DISTI #
732-9409-1-ND
|
DigiKey | CAP ALUM 39UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1973 In Stock |
|
$0.0790 / $0.1400 | Buy Now |
DISTI #
710-860160272004
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 10V 39uF 20% Radial RoHS: Compliant | 0 |
|
$0.0790 / $0.1300 | Order Now |
DISTI #
14D1631
|
Bürklin Elektronik | Electrolytic capacitor, 39 µF, 10 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm Min Qty: 1 | 50 |
|
$0.0832 / $0.1427 | Buy Now |
Part Details for 860160272004
860160272004 CAD Models
860160272004 Part Data Attributes
|
860160272004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160272004
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |