Part Details for 860160274015 by Wurth Elektronik
Overview of 860160274015 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 860160274015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4110
|
Newark | Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Wurth Elektronik 860160274015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 281 |
|
$0.2120 / $0.3450 | Buy Now |
DISTI #
732-9420-1-ND
|
DigiKey | CAP ALUM 270UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
82 In Stock |
|
$0.1700 / $0.3100 | Buy Now |
DISTI #
710-860160274015
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 10V 270uF 20% Radial RoHS: Compliant | 1429 |
|
$0.1770 / $0.3100 | Buy Now |
DISTI #
14D1644
|
Bürklin Elektronik | Electrolytic capacitor, 270 µF, 10 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm Min Qty: 1 | 50 |
|
$0.1765 / $0.3059 | Buy Now |
Part Details for 860160274015
860160274015 CAD Models
860160274015 Part Data Attributes
|
860160274015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160274015
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |