Part Details for 860160275039 by Wurth Elektronik
Overview of 860160275039 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 860160275039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4122
|
Newark | Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Wurth Elektronik 860160275039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$0.9890 / $1.4500 | Buy Now |
DISTI #
732-9444-1-ND
|
DigiKey | CAP ALUM 2700UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
500 In Stock |
|
$0.7570 / $1.3700 | Buy Now |
DISTI #
710-860160275039
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 10V 2700uF 20% Radial RoHS: Compliant | 0 |
|
$0.7950 / $1.2900 | Order Now |
DISTI #
71070145
|
RS | Alum. Electrolytic Cap 2700uF 10V 10mm Radial WCAP-ATLL, Lifetime 7000h +105oC | Wurth Elektronik 860160275039 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9260 | RFQ |
Part Details for 860160275039
860160275039 CAD Models
860160275039 Part Data Attributes
|
860160275039
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160275039
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |