Part Details for 860160378040 by Wurth Elektronik
Overview of 860160378040 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 860160378040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4161
|
Newark | Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Wurth Elektronik 860160378040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7380 / $1.7200 | Buy Now |
DISTI #
732-9493-1-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
400 In Stock |
|
$1.0560 / $1.9200 | Buy Now |
DISTI #
710-860160378040
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 16V 3300uF 20% Radial RoHS: Compliant | 386 |
|
$1.2100 / $1.9200 | Buy Now |
DISTI #
14D1702
|
Bürklin Elektronik | Electrolytic capacitor, 3300 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm Min Qty: 1 | 50 |
|
$1.1101 / $1.9184 | Buy Now |
DISTI #
3235559
|
element14 Asia-Pacific | ALUMINIUM ELECTROLYTIC CAPACITOR-LEADED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2333 / $2.0309 | Buy Now |
DISTI #
3235559
|
Farnell | ALUMINIUM ELECTROLYTIC CAPACITOR-LEADED RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$1.2138 / $1.9146 | Buy Now |
Part Details for 860160378040
860160378040 CAD Models
860160378040 Part Data Attributes:
|
860160378040
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160378040
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |