Part Details for 860160472007 by Wurth Elektronik
Overview of 860160472007 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 860160472007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3340
|
Newark | Capacitor, Alu Elec, 47Uf, 25V, Radial, Capacitance:47Μf, Voltage Rating:25V, Product Range:Wcap-Atll Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860160472007 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1872 |
|
$0.1130 / $0.1890 | Buy Now |
DISTI #
732-9507-1-ND
|
DigiKey | CAP ALUM 47UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1844 In Stock |
|
$0.0960 / $0.1700 | Buy Now |
DISTI #
710-860160472007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 25V 47uF 20% Radial RoHS: Compliant | 4847 |
|
$0.0990 / $0.1700 | Buy Now |
DISTI #
14D1714
|
Bürklin Elektronik | Electrolytic capacitor, 47 µF, 25 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm Min Qty: 1 | 25 |
|
$0.1009 / $0.1747 | Buy Now |
Part Details for 860160472007
860160472007 CAD Models
860160472007 Part Data Attributes:
|
860160472007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160472007
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |