Part Details for 860160474018 by Wurth Elektronik
Overview of 860160474018 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860160474018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5297
|
Newark | Cap, 270Uf, 25V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860160474018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1866 |
|
$0.2810 / $0.4600 | Buy Now |
DISTI #
732-9518-1-ND
|
DigiKey | CAP ALUM 270UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
659 In Stock |
|
$0.2270 / $0.4100 | Buy Now |
DISTI #
710-860160474018
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 25V 270uF 20% Radial RoHS: Compliant | 2334 |
|
$0.2260 / $0.4100 | Buy Now |
DISTI #
14D1725
|
Bürklin Elektronik | Electrolytic capacitor, 270 µF, 25 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm Min Qty: 1 | 50 |
|
$0.2402 / $0.4174 | Buy Now |
Part Details for 860160474018
860160474018 CAD Models
860160474018 Part Data Attributes:
|
860160474018
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160474018
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |