Part Details for 860160572002 by Wurth Elektronik
Overview of 860160572002 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Electronic Manufacturing
Price & Stock for 860160572002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5301
|
Newark | Cap, 15Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860160572002 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3060 |
|
$0.0980 / $0.1570 | Buy Now |
DISTI #
710-860160572002
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 35V 15uF 20% Radial RoHS: Compliant | 4097 |
|
$0.0790 / $0.1400 | Buy Now |
DISTI #
71070040
|
RS | Alum. Electrolytic Cap 15uF 35V 5mm Radial WCAP-ATLL, Lifetime 4000h +105oC | Wurth Elektronik 860160572002 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 / $0.1450 | RFQ |
Part Details for 860160572002
860160572002 CAD Models
860160572002 Part Data Attributes
|
860160572002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160572002
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |