-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATLL Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1509
|
Newark | Capacitor, Alu Elec, 4.7Uf, 50V, Radial, Capacitance:4.7µf, Voltage Rating:50V, Product Range:Wcap-Atll Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:5Mm, Lead Spacing:2Mm, Height:11Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860160672005 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2589 |
|
$0.0980 / $0.1570 | Buy Now |
DISTI #
732-9583-1-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1873 In Stock |
|
$0.0790 / $0.1400 | Buy Now |
DISTI #
710-860160672005
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 4.7uF 20% Radial RoHS: Compliant | 4720 |
|
$0.0790 / $0.1400 | Buy Now |
DISTI #
71070197
|
RS | Alum. Electrolytic Cap 4.7uF 50V 5mm Radial WCAP-ATLL, Lifetime 4000h +105oC | Wurth Elektronik 860160672005 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860160672005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160672005
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |