There are no models available for this part yet.
Overview of 860160672007 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 860160672007 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH4208
|
Newark | Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Wurth Elektronik 860160672007 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$0.1090 / $0.1790 | Buy Now | |
DISTI #
732-9585-1-ND
|
DigiKey | CAP ALUM 6.8UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1662 In Stock |
|
$0.0890 / $0.1600 | Buy Now | |
DISTI #
710-860160672007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 6.8uF 20% Radial RoHS: Compliant | 0 |
|
$0.0890 / $0.1600 | Order Now | |
DISTI #
71070297
|
RS | Alum. Electrolytic Cap 6.8uF 50V 5mm Radial WCAP-ATLL, Lifetime 4000h +105oC | Wurth Elektronik 860160672007 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 | RFQ |
CAD Models for 860160672007 by Wurth Elektronik
Part Data Attributes for 860160672007 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WURTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Würth Elektronik
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Number of Terminals
|
2
|