Part Details for 860160673013 by Wurth Elektronik
Overview of 860160673013 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 860160673013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4210
|
Newark | Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Wurth Elektronik 860160673013 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 971 |
|
$0.1350 / $0.2240 | Buy Now |
DISTI #
732-9591-1-ND
|
DigiKey | CAP ALUM 33UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5542 In Stock |
|
$0.1170 / $0.2100 | Buy Now |
DISTI #
710-860160673013
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 33uF 20% Radial RoHS: Compliant | 60 |
|
$0.1170 / $0.2100 | Buy Now |
DISTI #
14D1793
|
Bürklin Elektronik | Electrolytic capacitor, 33 µF, 50 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm Min Qty: 1 | 39 |
|
$0.1241 / $0.2144 | Buy Now |
Part Details for 860160673013
860160673013 CAD Models
860160673013 Part Data Attributes
|
860160673013
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160673013
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |