-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATLL Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9719
|
Newark | Cap, 1000Uf, 50V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860160680034 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$1.9200 / $2.9400 | Buy Now |
DISTI #
75Y5973
|
Newark | Electrolytic Capacitor, Wcap-Atll Series, 1000 F, 20%, 50 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860160680034 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6200 / $3.0000 | Buy Now |
DISTI #
732-9612-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
230 In Stock |
|
$1.5310 / $2.7800 | Buy Now |
DISTI #
710-860160680034
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 1000uF 20% Radial RoHS: Compliant | 479 |
|
$1.5300 / $2.6300 | Buy Now |
DISTI #
14D1812
|
Bürklin Elektronik | Electrolytic capacitor, 1000 µF, 50 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm Min Qty: 1 | 50 |
|
$1.6039 / $2.7694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860160680034
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860160680034
Wurth Elektronik
WCAP-ATLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |