-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-AT1H Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-9313-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
568 In Stock |
|
$0.3680 / $0.6700 | Buy Now |
DISTI #
710-860240275008
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-AT1H 1000uF 10V 20% Radial RoHS: Compliant | 1120 |
|
$0.3860 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860240275008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860240275008
Wurth Elektronik
WCAP-AT1H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |