Part Details for 860240280010 by Wurth Elektronik
Overview of 860240280010 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 860240280010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH1068
|
Newark | Cap, 3300Uf, 10V, Alu Elec, Radial, Capacitance:3300Μf, Voltage Rating:10V, Product Range:Wcap-At1H Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:25Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860240280010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9100 / $2.5100 | Buy Now |
DISTI #
732-9315-1-ND
|
DigiKey | CAP ALUM 3300UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
200 In Stock |
|
$1.3060 / $2.3700 | Buy Now |
DISTI #
710-860240280010
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-AT1H 3300uF 10V 20% Radial RoHS: Compliant | 81 |
|
$1.3400 / $2.3700 | Buy Now |
Part Details for 860240280010
860240280010 CAD Models
860240280010 Part Data Attributes:
|
860240280010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860240280010
Wurth Elektronik
WCAP-AT1H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |