Part Details for 860240578009 by Wurth Elektronik
Overview of 860240578009 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 860240578009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH1082
|
Newark | Cap, 330Uf, 35V, Alu Elec, Radial, Capacitance:330Μf, Voltage Rating:35V, Product Range:Wcap-At1H Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:13Mm, Lead Spacing:5Mm, Height:20Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860240578009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 245 |
|
$0.7810 / $1.1400 | Buy Now |
DISTI #
732-9324-1-ND
|
DigiKey | CAP ALUM 330UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
190 In Stock |
|
$0.5600 / $1.0200 | Buy Now |
DISTI #
710-860240578009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-AT1H 330uF 35V 20% Radial RoHS: Compliant | 659 |
|
$0.5490 / $1.0200 | Buy Now |
DISTI #
14D1852
|
Bürklin Elektronik | Electrolytic capacitor, 330 µF, 35 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm Min Qty: 1 | 50 |
|
$0.5912 / $1.0212 | Buy Now |
DISTI #
3132102
|
element14 Asia-Pacific | CAP, 330UF, 35V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 245 |
|
$0.5215 / $0.9664 | Buy Now |
DISTI #
3132102
|
Farnell | CAP, 330UF, 35V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 245 |
|
$0.4299 / $0.9323 | Buy Now |
Part Details for 860240578009
860240578009 CAD Models
860240578009 Part Data Attributes:
|
860240578009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860240578009
Wurth Elektronik
WCAP-AT1H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |