Part Details for 860240674004 by Wurth Electronics Midcom
Overview of 860240674004 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860240674004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71070185
|
RS | Alum. Electrolytic Cap 33uF 50V 8mm Radial WCAP-AT1H, Lifetime 8000h +105oC | Wurth Electronics 860240674004 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2730 | RFQ |