Part Details for 860240675007 by Wurth Elektronik
Overview of 860240675007 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860240675007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5978
|
Newark | Electrolytic Capacitor, Wcap-At1H Series, 100 F, 20%, 50 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860240675007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 347 |
|
$0.4430 / $0.6490 | Buy Now |
DISTI #
732-9294-1-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1929 In Stock |
|
$0.3390 / $0.6200 | Buy Now |
DISTI #
710-860240675007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-AT1H 100uF 50V 20% Radial RoHS: Compliant | 1066 |
|
$0.3460 / $0.6200 | Buy Now |
DISTI #
14D1861
|
Bürklin Elektronik | Electrolytic capacitor, 100 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 |
5 in Stock 50 Available Soon |
|
$0.3580 / $0.6165 | Buy Now |
Part Details for 860240675007
860240675007 CAD Models
860240675007 Part Data Attributes
|
860240675007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860240675007
Wurth Elektronik
WCAP-AT1H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.05 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |