-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-AT1H Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5320
|
Newark | Cap, 220Uf, 160V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860240981008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 165 |
|
$5.0800 / $6.6500 | Buy Now |
DISTI #
732-860240981008CT-ND
|
DigiKey | CAP ALUM 220UF 20% 160V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
200 In Stock |
|
$3.8980 / $5.9600 | Buy Now |
DISTI #
710-860240981008
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-AT1H 220uF 160V 20% RoHS: Compliant | 143 |
|
$4.4500 / $5.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860240981008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860240981008
Wurth Elektronik
WCAP-AT1H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.508 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1145 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 860240981008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 860240981008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160BXC220MEFCGC18X25 | CAP ALUM 220UF 20% 160V RADIAL | Rubycon Corporation | 860240981008 vs 160BXC220MEFCGC18X25 |
NRBX221M160V18X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 860240981008 vs NRBX221M160V18X25F |
160BXC220MEFCCA18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 860240981008 vs 160BXC220MEFCCA18X25 |
160BXA220MCC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 860240981008 vs 160BXA220MCC18X25 |
160BXA220MCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 860240981008 vs 160BXA220MCE18X25 |
160BXC220MEFCKC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 860240981008 vs 160BXC220MEFCKC18X25 |
NRB-XS221M160V18X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 860240981008 vs NRB-XS221M160V18X25F |
160BXC220MEFCCC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 860240981008 vs 160BXC220MEFCCC18X25 |
160BXA220MCA18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 860240981008 vs 160BXA220MCA18X25 |
160BXC220MEFCCE18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 860240981008 vs 160BXC220MEFCCE18X25 |