Part Details for 860241381004 by Wurth Elektronik
Overview of 860241381004 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 860241381004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ8324
|
Newark | Capacitor, Alu Elec, 33Uf, 400V, Radial, Capacitance:33Μf, Voltage Rating:400V, Product Range:Wcap-At1H Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:18Mm, Lead Spacing:7.5Mm, Height:21Mm, Operatingrohs Compliant: Yes |Wurth Elektronik 860241381004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$2.7100 / $3.5600 | Buy Now |
DISTI #
732-9303-1-ND
|
DigiKey | CAP ALUM 33UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
189 In Stock |
|
$1.7980 / $3.2700 | Buy Now |
DISTI #
710-860241381004
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-AT1H 33uF 400V 20% Radial RoHS: Compliant | 570 |
|
$1.7900 / $3.0700 | Buy Now |
DISTI #
14D1883
|
Bürklin Elektronik | Electrolytic capacitor, 33 µF, 400 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm Min Qty: 1 |
48 in Stock 50 Available Soon |
|
$1.9162 / $3.3099 | Buy Now |
Part Details for 860241381004
860241381004 CAD Models
860241381004 Part Data Attributes
|
860241381004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860241381004
Wurth Elektronik
WCAP-AT1H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |