-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-AT1H Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5336
|
Newark | Cap, 100Uf, 450V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860241480001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$8.3500 / $10.9200 | Buy Now |
DISTI #
732-860241480001CT-ND
|
DigiKey | CAP ALUM 100UF 20% 450V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
206 In Stock |
|
$6.4050 / $9.7900 | Buy Now |
DISTI #
710-860241480001
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-AT1H 100uF 450V 20% RoHS: Compliant | 287 |
|
$7.3200 / $9.7900 | Buy Now |
DISTI #
4061503
|
element14 Asia-Pacific | CAP, 100UF, 450V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 132 |
|
$7.4219 / $10.3287 | Buy Now |
DISTI #
4061503
|
Farnell | CAP, 100UF, 450V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 128 |
|
$7.0328 / $9.7810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860241480001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860241480001
Wurth Elektronik
WCAP-AT1H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.9 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 610 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |