Part Details for 860263-4 by TE Connectivity
Overview of 860263-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 860263-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H7538
|
Newark | Lgh Plug Asy 3 Pin |Amp Te Connectivity 860263-4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.4800 / $134.2100 | Buy Now |
DISTI #
96Y4922
|
Newark | Heavy Duty Power Connectors Lgh Plug Asy 3 Pin Rohs Compliant: Yes |Amp Te Connectivity 860263-4 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.6100 / $144.4300 | Buy Now |
DISTI #
860263-4-ND
|
DigiKey | CONN LGH PLUG 3POS CIRC Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.6536 | Buy Now |
DISTI #
860263-4
|
Avnet Americas | Conn LGH Circular PL 3 POS ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 860263-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$114.7550 / $138.0950 | Buy Now |
DISTI #
650-860263-4
|
Mouser Electronics | Heavy Duty Power Connectors LGH PLUG ASY 3 PIN RoHS: Compliant | 0 |
|
$129.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$124.6800 | Buy Now |
DISTI #
AMP860263-4
|
Heilind Electronics | LGH PLUG ASY 3 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LGH PLUG ASY 3 PIN RoHS: Compliant | 0 |
|
$119.1300 / $225.7600 | Buy Now |
DISTI #
860263-4
|
TTI | Heavy Duty Power Connectors LGH PLUG ASY 3 PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
860263-4
|
Avnet Americas | Conn LGH Circular PL 3 POS ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 860263-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$114.7550 / $138.0950 | Buy Now |
Part Details for 860263-4
860263-4 CAD Models
860263-4 Part Data Attributes
|
860263-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
860263-4
TE Connectivity
LGH PLUG ASY 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LGH, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 859528-1 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 27000 V | |
Shell Size | 4 | |
Total Number of Contacts | 3 |