Part Details for 860265-5 by TE Connectivity
Overview of 860265-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 860265-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C6779
|
Newark | Lgh 4 Pin Plug Assy Rohs Compliant: Yes |Amp Te Connectivity 860265-5 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.2800 | Buy Now |
DISTI #
90AJ0746
|
Newark | Standard Circular Connector Lgh 4 Pin Plug Assy |Amp Te Connectivity 860265-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.0900 | Buy Now |
DISTI #
860265-5-ND
|
DigiKey | CONN LGH PLUG 4POS CIRC STR Min Qty: 1 Lead time: 65 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.9616 | Buy Now |
DISTI #
3937-860265-5-ND
|
DigiKey | CONN LGH PLUG 4POS CIRC STR Min Qty: 1 Lead time: 65 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$258.2364 / $382.8700 | Buy Now |
DISTI #
860265-5
|
Avnet Americas | Conn LGH PL 4 POS ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 860265-5) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk | 0 |
|
$164.4026 | Buy Now |
DISTI #
571-860265-5
|
Mouser Electronics | Standard Circular Connector LGH 4 PIN PLUG ASSY RoHS: Compliant | 0 |
|
$191.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$179.0000 | Buy Now |
DISTI #
AMP860265-5
|
Heilind Electronics | LGH 4 PIN PLUG ASSY | Americas - 0 in Stock |
|
$205.3235 / $208.3881 | Buy Now |
|
Onlinecomponents.com | LGH 4 PIN PLUG ASSY RoHS: Compliant |
6 In Stock |
|
$195.5000 / $233.6500 | Buy Now |
DISTI #
AMP860265-5
|
Interstate Connecting Components | LGH 4 PIN PLUG ASSY | 0 |
|
$205.3235 / $208.3881 | Buy Now |
Part Details for 860265-5
860265-5 CAD Models
860265-5 Part Data Attributes
|
860265-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
860265-5
TE Connectivity
LGH 4 PIN PLUG ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 27000 V | |
Shell Size | 4 | |
Total Number of Contacts | 4 |