Part Details for 8604420000 by Weidmüller Interface GmbH & Co. KG
Overview of 8604420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8604420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K1666
|
Newark | Mcz Pt100/3 Clp 0...150C |Weidmuller 8604420000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.9100 / $131.1000 | Buy Now |
DISTI #
281-3393-ND
|
DigiKey | RTD TRANSFORMER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$156.0810 / $187.3000 | Buy Now |
DISTI #
8604420000
|
Avnet Americas | MCZ PT100/3 CLP 0...150C -EA - Bulk (Alt: 8604420000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.1274 / $110.3202 | Buy Now |
DISTI #
470-8604420000
|
Mouser Electronics | Industrial Surge Protectors MCZ PT100/3 CLP 0...150C | 0 |
|
$96.4700 / $119.2300 | Order Now |
|
Onlinecomponents.com | Sensor Accessories Signal Converters Used To Connect 2- And 3-Wire PT100 Sensors RoHS: Compliant |
9 Partner Stock 5 Factory Stock |
|
$89.8300 / $111.1600 | Buy Now |
DISTI #
8604420000
|
TME | Converter: temperature, Pt100, 9÷30VDC, 6x91x63.2mm, OUT 1: 4÷20mA Min Qty: 1 | 7 |
|
$100.2700 / $115.7000 | Buy Now |
|
Master Electronics | Sensor Accessories Signal Converters Used To Connect 2- And 3-Wire PT100 Sensors RoHS: Compliant |
9 Partner Stock 5 Factory Stock |
|
$89.8300 / $111.1600 | Buy Now |