Part Details for 8605106EX by AMD
Overview of 8605106EX by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8605106EX
8605106EX CAD Models
8605106EX Part Data Attributes:
|
8605106EX
AMD
Buy Now
Datasheet
|
Compare Parts:
8605106EX
AMD
Standard SRAM, 16X4, 65ns, Bipolar, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 65 ns | |
JESD-30 Code | R-XDIP-T16 | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8605106EX
This table gives cross-reference parts and alternative options found for 8605106EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8605106EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8605106EX | Standard SRAM, 16X4, 65ns, Bipolar, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16 | Rochester Electronics LLC | 8605106EX vs 8605106EX |
AM27LS03-65/BEA | Standard SRAM, 16X4, 65ns, Bipolar, CDIP16, DIP-16 | AMD | 8605106EX vs AM27LS03-65/BEA |
AM27LS03/BEA | Standard SRAM, 16X4, 65ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | 8605106EX vs AM27LS03/BEA |