Part Details for 86068-7070 by Molex
Overview of 86068-7070 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 86068-7070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H1854
|
Newark | Scd Conn (Sm127Zr)Fib Chnl 3Mm |Molex 86068-7070 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8000 / $18.4700 | Buy Now |
DISTI #
538-86068-7070
|
Mouser Electronics | Fiber Optic Connectors SCD CONN (SM127ZR) FIB CHNL 3MM RoHS: Not Compliant | 0 |
|
$18.1400 | Order Now |
Part Details for 86068-7070
86068-7070 CAD Models
86068-7070 Part Data Attributes
|
86068-7070
Molex
Buy Now
Datasheet
|
Compare Parts:
86068-7070
Molex
Fiber Optic SC Connector, Single Mode, Duplex, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | INSERTION LOSS LESS THAN 0.15 DB TYP | |
Body/Shell Style | PLUG | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
MIL Conformance | NO | |
Mode | SINGLE |