Part Details for 8608 by Keystone Electronics Corp
Overview of 8608 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B5912
|
Newark | Hole Plug, Nylon, 1.125In, Plug Hole Dia - Imperial:1.125", Plug Hole Dia - Metric:28.575Mm, Ip Rating:-, Nema Rating:-, Body Color:Black, Enclosure Material:Nylon, External Height:0.453", External Width:1.218", Hole Diameter:1.125" Rohs Compliant: Yes |Keystone 8608 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 | Buy Now |
DISTI #
36-8608-ND
|
DigiKey | HOLE PLUG 1.125" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4453 In Stock |
|
$0.1774 / $0.4100 | Buy Now |
DISTI #
534-8608
|
Mouser Electronics | Conduit Fittings & Accessories NYLON HOLE PLG 1.125 RoHS: Compliant | 273 |
|
$0.1770 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1868 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
KEY8608
|
Heilind Electronics | HOLE PLUG | Americas - 7500 in Stock |
|
$0.1730 | Buy Now |
DISTI #
KEYS8608
|
TME | Stopper, polyamide, Wall thick: 0.8÷1.6mm, H: 11.5mm, black Min Qty: 10 | 0 |
|
$0.2430 / $0.3120 | RFQ |
DISTI #
KEY8608
|
Interstate Connecting Components | HOLE PLUG | 2500 |
|
$0.1730 | Buy Now |
DISTI #
000000000000359347
|
Sager | Conduit Fittings & Accessories NYLON HOLE PLG 1.125 Min Qty: 1000 | 0 |
|
$0.1592 / $0.1730 | Buy Now |
Part Details for 8608
8608 CAD Models
8608 Part Data Attributes
|
8608
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8608
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |