Part Details for 8609-4647113H45ELF by Amphenol Corporation
Overview of 8609-4647113H45ELF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094647113H45ELF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 64 ways, Class III, with Harpoons | |
86093967914755ELF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style HE11 96 ways, Class II | |
86094647894755E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R 64 ways, Class II, Tail Length: 4.20mm |
Price & Stock for 8609-4647113H45ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86094647113H45ELF
|
Avnet Americas | Conn DIN 41612 HDR 64 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 86094647113H45ELF) RoHS: Compliant Min Qty: 352 Package Multiple: 352 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.2429 | Buy Now |