Part Details for 8609.324.76.94.748.000.E1 by Amphenol Communications Solutions
Overview of 8609.324.76.94.748.000.E1 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8609.324.76.94.748.000.E1
8609.324.76.94.748.000.E1 CAD Models
8609.324.76.94.748.000.E1 Part Data Attributes:
|
8609.324.76.94.748.000.E1
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
8609.324.76.94.748.000.E1
Amphenol Communications Solutions
Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.457 inch | |
Body Length | 2.165 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.206 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 8609.324.76.94.748.000.E1
This table gives cross-reference parts and alternative options found for 8609.324.76.94.748.000.E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609.324.76.94.748.000.E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZB120DHHN | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 8609.324.76.94.748.000.E1 vs RZB120DHHN |
LZB120DCHR | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 8609.324.76.94.748.000.E1 vs LZB120DCHR |
LXB120DCND | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 8609.324.76.94.748.000.E1 vs LXB120DCND |
1658912-6 | Card Edge Connector, 240 Contact(s), 2 Row(s), 25 Degree, Solder Terminal, Latch & Eject, Black Insulator | TE Connectivity | 8609.324.76.94.748.000.E1 vs 1658912-6 |
RXB120DCNT | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | 8609.324.76.94.748.000.E1 vs RXB120DCNT |
8609.324.76.94.758.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 8609.324.76.94.748.000.E1 vs 8609.324.76.94.758.000.E1 |
8609.324.76.94.758.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 8609.324.76.94.748.000.E1 vs 8609.324.76.94.758.000.E1 |
LXB120DCNT | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | 8609.324.76.94.748.000.E1 vs LXB120DCNT |
8609.324.76.94.768.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 8609.324.76.94.748.000.E1 vs 8609.324.76.94.768.000.E1 |
8609.324.76.94.768.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 8609.324.76.94.748.000.E1 vs 8609.324.76.94.768.000.E1 |