There are no models available for this part yet.
Overview of 86092648124755V1LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86092648124755V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C, 64 ways, Class II |
Price & Stock for 86092648124755V1LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73474849
|
RS | 86092648124755V1LF-DIN TYPE C STR REC LFCNR | Amphenol FCI (Amphenol CS) 86092648124755V1LF Min Qty: 224 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 | RFQ | |
DISTI #
BRG86092648124755V1LF
|
Heilind Electronics | 86092648124755V1LF-DIN TYPE C | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG86092648124755V1LF
|
Interstate Connecting Components | 86092648124755V1LF-DIN TYPE C | 0 |
|
Buy Now |
CAD Models for 86092648124755V1LF by Amphenol FCi
Part Data Attributes for 86092648124755V1LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: DIN 41612
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
64
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 86092648124755V1LF
This table gives cross-reference parts and alternative options found for 86092648124755V1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86092648124755V1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92325-343 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 86092648124755V1LF vs 92325-343 |
860946494755E3LF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 86092648124755V1LF vs 860946494755E3LF |
86092648124H65V1LF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86092648124755V1LF vs 86092648124H65V1LF |
86094648813765E1LF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86092648124755V1LF vs 86094648813765E1LF |
68353-364-0Z | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 86092648124755V1LF vs 68353-364-0Z |
68357-055 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 86092648124755V1LF vs 68357-055 |
86092646114765NBLF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86092648124755V1LF vs 86092646114765NBLF |
86094648124H55VBLF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86092648124755V1LF vs 86094648124H55VBLF |
86094648124745E1LF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86092648124755V1LF vs 86094648124745E1LF |
86094648124H45VBLF | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86092648124755V1LF vs 86094648124H45VBLF |