Part Details for 8609324G815755E1LF by Amphenol FCi
Overview of 8609324G815755E1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8609324G815755E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73460704
|
RS | 8609324G815755E1LF-DIN HDR STR WW2 M 24+8 | Amphenol FCI (Amphenol CS) 8609324G815755E1LF Min Qty: 960 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 | RFQ |
DISTI #
BRG8609324G815755E1LF
|
Heilind Electronics | DIN HDR STR WW2 M 24+8 | Americas - 0 in Stock |
|
$2.0794 / $2.1135 | Buy Now |
DISTI #
BRG8609324G815755E1LF
|
Interstate Connecting Components | DIN HDR STR WW2 M 24+8 | 0 |
|
$2.0794 / $2.1135 | Buy Now |
Part Details for 8609324G815755E1LF
8609324G815755E1LF CAD Models
8609324G815755E1LF Part Data Attributes:
|
8609324G815755E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8609324G815755E1LF
Amphenol FCi
Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 24 |
Alternate Parts for 8609324G815755E1LF
This table gives cross-reference parts and alternative options found for 8609324G815755E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609324G815755E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.324.G8.15.745.000.E1 | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal | Amphenol FCi | 8609324G815755E1LF vs 8609.324.G8.15.745.000.E1 |
8609324G815745E1LF | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 8609324G815755E1LF vs 8609324G815745E1LF |
8609324G815765E1LF | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 8609324G815755E1LF vs 8609324G815765E1LF |
8609324G815745000E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal, | Amphenol Communications Solutions | 8609324G815755E1LF vs 8609324G815745000E1 |
8609324G815745E1LF | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 8609324G815755E1LF vs 8609324G815745E1LF |
8609.324.G8.15.765.000.E1 | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal | Amphenol FCi | 8609324G815755E1LF vs 8609.324.G8.15.765.000.E1 |
8609.324.G8.15.745.000.E1 | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal, | Amphenol Communications Solutions | 8609324G815755E1LF vs 8609.324.G8.15.745.000.E1 |
8609.324.G8.15.765.000.E1 | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal, | Amphenol Communications Solutions | 8609324G815755E1LF vs 8609.324.G8.15.765.000.E1 |
8609.324.G8.15.755.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 8609324G815755E1LF vs 8609.324.G8.15.755.000.E1 |