Part Details for 86093487313785ELF by Amphenol FCi
Overview of 86093487313785ELF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093487313785ELF | Amphenol Communications Solutions | DIN Right Angle Header Solder-to-Board Style C/2 48 ways, MIL Class |
Price & Stock for 86093487313785ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73448591
|
RS | 86093487313785ELF-DIN TYPE C/2 RAHDR LFCNR | Amphenol FCI (Amphenol CS) 86093487313785ELF Min Qty: 352 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4600 | RFQ |
DISTI #
BRG86093487313785ELF
|
Heilind Electronics | 86093487313785ELF-DIN TYPE C2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86093487313785ELF
|
Interstate Connecting Components | 86093487313785ELF-DIN TYPE C2 | 0 |
|
Buy Now |
Part Details for 86093487313785ELF
86093487313785ELF CAD Models
86093487313785ELF Part Data Attributes
|
86093487313785ELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093487313785ELF
Amphenol FCi
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | REFERENCE STANDARD: UL, DIN 41612, IEC-603-2 | |
Board Mounting Option | HOLE .110 | |
Body Breadth | 0.437 inch | |
Body Length | 2.126 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.94 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREY | |
Insulator Material | GLASS FILLED POLYETHYLENE POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | DIN; IEC | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |
Alternate Parts for 86093487313785ELF
This table gives cross-reference parts and alternative options found for 86093487313785ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093487313785ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093487313785ELF | DIN Right Angle Header Solder-to-Board Style C/2 48 ways, MIL Class | Amphenol Communications Solutions | 86093487313785ELF vs 86093487313785ELF |
86093487313785000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093487313785ELF vs 86093487313785000E1 |
86093487313785000E | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093487313785ELF vs 86093487313785000E |