Part Details for 86093487313H55ELF by Amphenol Communications Solutions
Overview of 86093487313H55ELF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093487313H55ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5336
|
Newark | Conn, Din 41612, Header, 48Pos, 3 Row Rohs Compliant: Yes |Amphenol Communications Solutions 86093487313H55ELF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$1.9300 / $2.6500 | Buy Now |
DISTI #
63K0410
|
Newark | Connector, Din 41612, Header, 48P, 3Row, Product Range:Fci 8609 Series, No. Of Contacts:48Contacts, Gender:Header, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Communications Solutions 86093487313H55ELF Min Qty: 352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.8200 | Buy Now |
DISTI #
2266-86093487313H55ELF-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA GOLD Min Qty: 1 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
281 In Stock |
|
$2.1800 / $2.7600 | Buy Now |
DISTI #
609-4951-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA GOLD Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4114 / $2.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 16 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Conn DIN 41612 HDR 48 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant |
541 In Stock |
|
$1.3200 / $2.0000 | Buy Now |
|
Master Electronics | Conn DIN 41612 HDR 48 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant |
541 In Stock |
|
$1.3200 / $2.0000 | Buy Now |
Part Details for 86093487313H55ELF
86093487313H55ELF CAD Models
86093487313H55ELF Part Data Attributes
|
86093487313H55ELF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86093487313H55ELF
Amphenol Communications Solutions
Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C/2 48 ways, Class II, Tail Length: 3mm, with Harpoon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | REFERENCE STANDARD: UL, DIN 41612, IEC-603-2 | |
Board Mounting Option | HOLE .110 | |
Body Breadth | 0.437 inch | |
Body Length | 2.126 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.94 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREY | |
Insulator Material | GLASS FILLED POLYETHYLENE POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | DIN; IEC | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |