Part Details for 86093487624H55E1LF by Amphenol FCi
Overview of 86093487624H55E1LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093487624H55E1LF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R/2 48 ways, Class II, with Harpoon |
Price & Stock for 86093487624H55E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73474872
|
RS | 86093487624H55E1LF-DIN HEADER STR STB R/2 | Amphenol FCI (Amphenol CS) 86093487624H55E1LF Min Qty: 96 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0000 | RFQ |
DISTI #
BRG86093487624H55E1LF
|
Heilind Electronics | 86093487624H55E1LF-DIN HEADER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86093487624H55E1LF
|
Interstate Connecting Components | 86093487624H55E1LF-DIN HEADER | 0 |
|
Buy Now |
Part Details for 86093487624H55E1LF
86093487624H55E1LF CAD Models
86093487624H55E1LF Part Data Attributes
|
86093487624H55E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093487624H55E1LF
Amphenol FCi
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for 86093487624H55E1LF
This table gives cross-reference parts and alternative options found for 86093487624H55E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093487624H55E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609-348-76-24-H55-000-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 86093487624H55E1LF vs 8609-348-76-24-H55-000-E1 |