Part Details for 86093487694765E1LF by Amphenol Communications Solutions
Overview of 86093487694765E1LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093487694765E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R/2 48 ways, Class I, Tail Length: 4.2mm |
Price & Stock for 86093487694765E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86093487694765E1LF-ND
|
DigiKey | CONN DIN HDR 48POS PCB GOLD Min Qty: 960 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5845 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 192 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $8.9200 | Buy Now |
Part Details for 86093487694765E1LF
86093487694765E1LF CAD Models
86093487694765E1LF Part Data Attributes
|
86093487694765E1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86093487694765E1LF
Amphenol Communications Solutions
DIN Straight Header Press-Fit Style R/2 48 ways, Class I, Tail Length: 4.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 |
Alternate Parts for 86093487694765E1LF
This table gives cross-reference parts and alternative options found for 86093487694765E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093487694765E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093487694745E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 86093487694765E1LF vs 86093487694745E1LF |
86093487694755E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 86093487694765E1LF vs 86093487694755E1LF |
86093487694765000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86093487694765E1LF vs 86093487694765000E1 |
86093487694755000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86093487694765E1LF vs 86093487694755000E1 |
86093487694755E1LF | Din Headers and Receptacles, Backplane connectors, Straight Header Press-Fit Style R/2 48 ways, Class II | Amphenol Communications Solutions | 86093487694765E1LF vs 86093487694755E1LF |
86093487694765716E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86093487694765E1LF vs 86093487694765716E1 |
8609.348.76.94.755.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 86093487694765E1LF vs 8609.348.76.94.755.000.E1 |
86093487694745000E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 86093487694765E1LF vs 86093487694745000E1 |
8609.348.76.94.745.000.E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 86093487694765E1LF vs 8609.348.76.94.745.000.E1 |
86093487694745E1LF | DIN Straight Header Press-Fit Style R/2 48 ways, Class III | Amphenol Communications Solutions | 86093487694765E1LF vs 86093487694745E1LF |