Part Details for 86093488314H55V1LF by Amphenol FCi
Overview of 86093488314H55V1LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093488314H55V1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 48 ways, Class II, with Harpoons |
Price & Stock for 86093488314H55V1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73474882
|
RS | 86093488314H55V1LF-DIN C/2 STR REC LF CNR | Amphenol FCI (Amphenol CS) 86093488314H55V1LF Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 | RFQ |
DISTI #
BRG86093488314H55V1LF
|
Heilind Electronics | 86093488314H55V1LF-DIN C2 STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG86093488314H55V1LF
|
Interstate Connecting Components | 86093488314H55V1LF-DIN C2 STR | 0 |
|
Buy Now | |
DISTI #
86093488314H55V1LF
|
PEI Genesis | DIN C/2 STR REC LF CNR Min Qty: 1 | 2 |
|
$1.2300 | Buy Now |
Part Details for 86093488314H55V1LF
86093488314H55V1LF CAD Models
86093488314H55V1LF Part Data Attributes
|
86093488314H55V1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093488314H55V1LF
Amphenol FCi
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86093488314H55V1LF
This table gives cross-reference parts and alternative options found for 86093488314H55V1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093488314H55V1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8609.348.81.96.758.000.A | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Plug | Amphenol FCi | 86093488314H55V1LF vs 8609.348.81.96.758.000.A |
70044-622 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 86093488314H55V1LF vs 70044-622 |
86093488114H68V1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 86093488314H55V1LF vs 86093488114H68V1LF |
86093488145788E1LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, LEAD FREE | Amphenol FCi | 86093488314H55V1LF vs 86093488145788E1LF |
70042-124 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 86093488314H55V1LF vs 70042-124 |
72903-006 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 86093488314H55V1LF vs 72903-006 |
86093488397745ALF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 86093488314H55V1LF vs 86093488397745ALF |
86093488124H48VBLF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 86093488314H55V1LF vs 86093488124H48VBLF |
85474-324 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | 86093488314H55V1LF vs 85474-324 |
92398-212 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 86093488314H55V1LF vs 92398-212 |