Part Details for 86093488315765E1LF by Amphenol Corporation
Overview of 86093488315765E1LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093488315765E1LF | Amphenol Communications Solutions | DIN Straight Receptacle Wire Wrap Solder Style C/2 48 ways, Class I, Tail Length: 13.1mm |
Price & Stock for 86093488315765E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86093488315765E1LF
|
Avnet Americas | Conn DIN 41612 RCP 48 POS 2.54mm Wire Wrap ST Thru-Hole Tray - Trays (Alt: 86093488315765E1LF) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$3.9060 | Buy Now |
DISTI #
649-869348315765E1LF
|
Mouser Electronics | DIN 41612 Connectors 86093488315765E1LF-DIN TYPE C/2 W/W REC LF RoHS: Compliant | 0 |
|
$5.1200 / $5.6500 | Order Now |