Part Details for 86093488392765E3LF by Amphenol FCi
Overview of 86093488392765E3LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093488392765E3LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73454428
|
RS | 86093488392765E3LF-DIN RECEPT STRPF WW2 C/2 | Amphenol FCI (Amphenol CS) 86093488392765E3LF Min Qty: 384 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1700 | RFQ |
DISTI #
BRG86093488392765E3LF
|
Heilind Electronics | 86093488392765E3LF-DIN RECEPT | Americas - 0 in Stock |
|
$5.3819 / $5.4702 | Buy Now |
DISTI #
BRG86093488392765E3LF
|
Interstate Connecting Components | 86093488392765E3LF-DIN RECEPT | 0 |
|
$5.3819 / $5.4702 | Buy Now |
Part Details for 86093488392765E3LF
86093488392765E3LF CAD Models
86093488392765E3LF Part Data Attributes:
|
86093488392765E3LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093488392765E3LF
Amphenol FCi
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 |