There are no models available for this part yet.
Overview of 86093488813768V1LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093488813768V1LF | Amphenol Communications Solutions | DIN Right Angle Receptacle Solder-to-Board Style R 48 ways, Class I, Tail Length: 3mm |
Price & Stock for 86093488813768V1LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86093488813768V1LF
|
Avnet Americas | Conn DIN 41612 RCP 48 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 86093488813768V1LF) RoHS: Compliant Min Qty: 352 Package Multiple: 352 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.2475 | Buy Now | |
DISTI #
649-869348813768V1LF
|
Mouser Electronics | DIN 41612 Connectors 86093488813768V1LF-DIN TYPE R RA REC LF CNR RoHS: Compliant | 0 |
|
$1.6300 / $2.6800 | Order Now | |
DISTI #
86093488813768V1LF
|
Avnet Abacus | Conn DIN 41612 RCP 48 POS 2.54mm Solder RA Thru-Hole (Alt: 86093488813768V1LF) RoHS: Compliant Min Qty: 352 Package Multiple: 352 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |