Part Details for 86093517113750TELF by Amphenol Communications Solutions
Overview of 86093517113750TELF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093517113750TELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC8709
|
Newark | 86093517113750Telf-Din Type C Ra Hdr Lf Cnr/Tray |Amphenol Communications Solutions 86093517113750TELF Min Qty: 352 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $2.2100 | Buy Now |
DISTI #
86093517113750TELF-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 352 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2329 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $2.4900 | Buy Now |
Part Details for 86093517113750TELF
86093517113750TELF CAD Models
86093517113750TELF Part Data Attributes
|
86093517113750TELF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86093517113750TELF
Amphenol Communications Solutions
Board Euro Connector, 51 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |