8609360C113745E1LF
Description: Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE

Overview of 8609360C113745E1LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 8609360C113745E1LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8609360C113745E1LF by Amphenol FCi

8609360C113745E1LF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: DIN 41612, TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
60
Want to compare parts?
  1. 8609360C113745E1LF
    Amphenol FCi
    Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 8609360C113745E1LF

This table gives cross-reference parts and alternative options found for 8609360C113745E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8609360C113745E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8609360C113755E1LF Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE Amphenol FCi 8609360C113745E1LF vs 8609360C113755E1LF
8609.360.C1.13.755.000.E1 Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Amphenol FCi 8609360C113745E1LF vs 8609.360.C1.13.755.000.E1
8609360C113765E1LF Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 8609360C113745E1LF vs 8609360C113765E1LF
8609360C113755E1LF Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, LEAD FREE Amphenol Communications Solutions 8609360C113745E1LF vs 8609360C113755E1LF
8609.360.C1.13.745.000.E1 Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, Amphenol Communications Solutions 8609360C113745E1LF vs 8609.360.C1.13.745.000.E1
8609.360.C1.13.745.000.E1 Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Amphenol FCi 8609360C113745E1LF vs 8609.360.C1.13.745.000.E1
8609.360.C1.13.765.000.E1 Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Amphenol FCi 8609360C113745E1LF vs 8609.360.C1.13.765.000.E1
Part Number Description Manufacturer Compare
8609360C814A55000E1 Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 8609360C113745E1LF vs 8609360C814A55000E1
8609360C11375000E1 Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 8609360C113745E1LF vs 8609360C11375000E1
8609360C814H55E1LF Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 8609360C113745E1LF vs 8609360C814H55E1LF
8609360C824H65000E1 Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 8609360C113745E1LF vs 8609360C824H65000E1
8609360C814H55000E1 Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 8609360C113745E1LF vs 8609360C814H55000E1
8609360C12375E1LF Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 8609360C113745E1LF vs 8609360C12375E1LF
8609360C814A55E1LF Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 8609360C113745E1LF vs 8609360C814A55E1LF
8609360C824A55E1LF Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 8609360C113745E1LF vs 8609360C824A55E1LF
8609360C12374000E1 Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 8609360C113745E1LF vs 8609360C12374000E1
8609360C815745E1LF Board Euro Connector, 60 Contact(s), 3 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE Amphenol Communications Solutions 8609360C113745E1LF vs 8609360C815745E1LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8609360C113745E1LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8609360C113745E1LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 8609360C113745E1LF would you like to use for your alert(s)?
  • Please alert me when 8609360C113745E1LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8609360C113745E1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8609360C113745E1LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8609360C113745E1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8609360C113745E1LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8609360C113745E1LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: