Part Details for 86093967113785ELF by Amphenol Communications Solutions
Overview of 86093967113785ELF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86093967113785ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8936
|
Newark | Conn, Din 41612, Header, 96Pos, 3Row, Product Range:Fci 8609 Series, No. Of Contacts:96Contacts, Gender:Header, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Communications Solutions 86093967113785ELF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$15.7500 / $16.8700 | Buy Now |
DISTI #
609-5411-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 1 Lead time: 9 Weeks Container: Tray |
96 In Stock |
|
$8.5830 / $14.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 16 Container: Tray | 0Tray |
|
$8.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
55 Partner Stock |
|
$8.3400 / $9.8100 | Buy Now |
DISTI #
3273054
|
element14 Asia-Pacific | CONN, DIN 41612, HEADER, 96POS, 3ROW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.9515 | Buy Now |
DISTI #
3273054
|
Farnell | CONN, DIN 41612, HEADER, 96POS, 3ROW RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$16.6403 / $17.8253 | Buy Now |
|
Master Electronics | RoHS: Compliant |
55 Partner Stock |
|
$8.3400 / $9.8100 | Buy Now |
Part Details for 86093967113785ELF
86093967113785ELF CAD Models
86093967113785ELF Part Data Attributes:
|
86093967113785ELF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86093967113785ELF
Amphenol Communications Solutions
DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 96 ways, Mil - Class
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86093967113785ELF
This table gives cross-reference parts and alternative options found for 86093967113785ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093967113785ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093967113755121E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967113785ELF vs 86093967113755121E1 |
8609-396-71-13-745-015-E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86093967113785ELF vs 8609-396-71-13-745-015-E1 |
86093967113785000ELF | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86093967113785ELF vs 86093967113785000ELF |
8609-3-96-71-13745-485-E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967113785ELF vs 8609-3-96-71-13745-485-E1 |
8609-396-71-13-755-771-E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093967113785ELF vs 8609-396-71-13-755-771-E1 |
86093967113755873E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967113785ELF vs 86093967113755873E1 |
86093967113785000E | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967113785ELF vs 86093967113785000E |
86093967113755105E | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 86093967113785ELF vs 86093967113755105E |
8609-396-71-13-755-113-E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093967113785ELF vs 8609-396-71-13-755-113-E1 |
86093967113755957E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86093967113785ELF vs 86093967113755957E1 |