Part Details for 86093967894765E1LF by Amphenol Corporation
Overview of 86093967894765E1LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093967894765E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R 96 ways, Class I, Tail Length: 4.20mm |
Price & Stock for 86093967894765E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86093967894765E1LF
|
Avnet Americas | Conn DIN 41612 HDR 96 POS 2.54mm Press Fit ST Thru-Hole Tray - Trays (Alt: 86093967894765E1LF) RoHS: Compliant Min Qty: 384 Package Multiple: 192 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.7436 | Buy Now |
DISTI #
649-863967894765E1LF
|
Mouser Electronics | DIN 41612 Connectors 96P STR PRS FIT HEDR STYLE R RoHS: Compliant | 1 |
|
$6.0600 / $9.3700 | Buy Now |
DISTI #
86093967894765-0
|
TME | 86093967894765E1LF Min Qty: 7 | 368 |
|
$5.3057 / $6.2452 | Buy Now |
DISTI #
86093967894765E1LF
|
Avnet Abacus | Conn DIN 41612 HDR 96 POS 2.54mm Press Fit ST Thru-Hole Tray (Alt: 86093967894765E1LF) RoHS: Compliant Min Qty: 384 Package Multiple: 192 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |