Part Details for 86093968109785E1LF by Amphenol FCi
Overview of 86093968109785E1LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968109785E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 96 ways, Mil - Class |
Price & Stock for 86093968109785E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73448615
|
RS | 86093968109785E1LF-DIN TYPE CSLDR RECLFCNR | Amphenol FCI (Amphenol CS) 86093968109785E1LF Min Qty: 352 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$45.4800 | RFQ |
Part Details for 86093968109785E1LF
86093968109785E1LF CAD Models
86093968109785E1LF Part Data Attributes
|
86093968109785E1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86093968109785E1LF
Amphenol FCi
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612, IEC 603-2, MIL-C-55302 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86093968109785E1LF
This table gives cross-reference parts and alternative options found for 86093968109785E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093968109785E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093968109785000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 86093968109785E1LF vs 86093968109785000E1 |
86093968109785E1LF | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 96 ways, Mil - Class | Amphenol Communications Solutions | 86093968109785E1LF vs 86093968109785E1LF |