There are no models available for this part yet.
Overview of 86093968115785E1LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968115785E1LF | Amphenol Communications Solutions | DIN Straight Receptacle Wire Wrap Solder Style C 96 ways, Mil - Class, Tail Length: 13.1mm |
Price & Stock for 86093968115785E1LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73448621
|
RS | 86093968115785E1LF-DIN TYPEC W/W REC LF CNR | Amphenol FCI (Amphenol CS) 86093968115785E1LF Min Qty: 224 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9300 | RFQ | |
DISTI #
BRG86093968115785E1LF
|
Heilind Electronics | 86093968115785E1LF-DIN TYPEC W | Americas - 0 in Stock |
|
$13.8811 / $14.1087 | Buy Now | |
DISTI #
BRG86093968115785E1LF
|
Interstate Connecting Components | 86093968115785E1LF-DIN TYPEC W | 0 |
|
$13.8811 / $14.1087 | Buy Now |
CAD Models for 86093968115785E1LF by Amphenol FCi
Part Data Attributes for 86093968115785E1LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
96
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 86093968115785E1LF
This table gives cross-reference parts and alternative options found for 86093968115785E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86093968115785E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093968115745E1LF | DIN Straight Receptacle Wire Wrap Solder Style C 96 ways, Class III, Tail Length: 13.1mm | Amphenol Communications Solutions | 86093968115785E1LF vs 86093968115745E1LF |
8609.396.81.15.765.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 86093968115785E1LF vs 8609.396.81.15.765.000.E2 |
8609.396.81.15.745.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Amphenol FCi | 86093968115785E1LF vs 8609.396.81.15.745.000.E2 |
86093968115755000E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle, | Amphenol Communications Solutions | 86093968115785E1LF vs 86093968115755000E2 |
8609.396.81.15.755.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | 86093968115785E1LF vs 8609.396.81.15.755.000.E2 |
8609.396.81.15.745.000.E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | 86093968115785E1LF vs 8609.396.81.15.745.000.E2 |
86093968115765000 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, | Amphenol Communications Solutions | 86093968115785E1LF vs 86093968115765000 |
86093968115785000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol FCi | 86093968115785E1LF vs 86093968115785000E1 |
86093968115735000 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, | Amphenol Communications Solutions | 86093968115785E1LF vs 86093968115735000 |
8609-396-81-15-785-000-E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 86093968115785E1LF vs 8609-396-81-15-785-000-E2 |