Part Details for 860941-49 by Treston House
Overview of 860941-49 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094167313788ELF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C/2 16 ways, MIL Class | |
86094167313758ELF | Amphenol Communications Solutions | DIN Right Angle Header Solder-to-Board Style C/2 16 ways, Class II | |
86094168613748E1LF | Amphenol Communications Solutions | DIN Headers & receptacles, Backplane Connectors, DIN Reverse Receptacle, Right Angle, Through Hole, Style R/2, 16 ways, Class Ill. |
Price & Stock for 860941-49
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y7767
|
Newark | Keyboard Tray, For Lcd (Flat Screen) Monitor Holder, 19" |Treston 860941-49 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.5000 / $132.3900 | Buy Now |
DISTI #
70742883
|
RS | Keyboard tray for LCD holder, grey, 19" W | Treston 860941-49 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.8000 / $132.3900 | RFQ |
DISTI #
429BE052
|
Techni-Tool, Inc. | Treston 860941-49 Treston 19" Keyboard Tray For Flat Screen Monitor Arm | 0 |
|
$127.7800 | Buy Now |
DISTI #
429BE052
|
TestEquity LLC | Treston 860941-49 Treston 19" Keyboard Tray For Flat Screen Monitor Arm | 0 |
|
$127.7800 | Buy Now |